
SN74AHCU04D | |
|---|---|
DigiKey Part Number | 296-9759-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCU04D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCU04D Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.1V |
Series | Input Logic Level - High 1.7V ~ 4.4V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCU04DR | Texas Instruments | 3.198 | 296-31753-1-ND | 0,28000 € | MFR Recommended |
| MC74VHCU04DR2G | onsemi | 4.561 | MC74VHCU04DR2GOSCT-ND | 0,29000 € | Direct |
| 74AHCU04D,118 | Nexperia USA Inc. | 41 | 1727-5933-1-ND | 0,20000 € | Upgrade |
| 74AHC04S14-13 | Diodes Incorporated | 2.500 | 31-74AHC04S14-13CT-ND | 0,23000 € | Similar |
| 74AHCU04D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCU04D-Q100JTR-ND | 0,09926 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,54220 € | 54,22 € |
| 250 | 0,50784 € | 126,96 € |
| 500 | 0,48714 € | 243,57 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

