
SN74AHCT74QDRQ1 | |
|---|---|
DigiKey Part Number | 296-28866-2-ND - Tape & Reel (TR) 296-28866-1-ND - Cut Tape (CT) 296-28866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT74QDRQ1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT74QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 140 MHz | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 2 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21974 € | 549,35 € |
| 5.000 | 0,21374 € | 1.068,70 € |
| 7.500 | 0,21073 € | 1.580,47 € |
| 12.500 | 0,20740 € | 2.592,50 € |
| 17.500 | 0,20545 € | 3.595,38 € |
| 25.000 | 0,20358 € | 5.089,50 € |
| Unit Price without VAT: | 0,21974 € |
|---|---|
| Unit Price with VAT: | 0,26149 € |

