Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SN74AHCT595PWR | |
|---|---|
DigiKey Part Number | 296-9758-2-ND - Tape & Reel (TR) 296-9758-1-ND - Cut Tape (CT) 296-9758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT595PWR |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT595PWR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT595PWR | Texas Instruments | 2.660 | 296-SN74ACT595PWRCT-ND | 0,48000 € | Parametric Equivalent |
| SN74ACT595PWRQ1 | Texas Instruments | 2.779 | 296-SN74ACT595PWRQ1CT-ND | 0,55000 € | Parametric Equivalent |
| SN74AHCT595PWR | Texas Instruments | 0 | 296-9758-1-ND | 0,52000 € | Parametric Equivalent |
| SN74AHCT595PWRG3 | Texas Instruments | 1.962 | 296-40539-1-ND | 0,82000 € | Parametric Equivalent |
| SN74AHCT595QPWRQ1 | Texas Instruments | 3.000 | 296-SN74AHCT595QPWRQ1CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36500 € | 3,65 € |
| 25 | 0,32760 € | 8,19 € |
| 100 | 0,28600 € | 28,60 € |
| 250 | 0,26600 € | 66,50 € |
| 500 | 0,25396 € | 126,98 € |
| 1.000 | 0,24837 € | 248,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23593 € | 471,86 € |
| 4.000 | 0,22922 € | 916,88 € |
| 6.000 | 0,22586 € | 1.355,16 € |
| 10.000 | 0,22214 € | 2.221,40 € |
| 14.000 | 0,21996 € | 3.079,44 € |
| 20.000 | 0,21787 € | 4.357,40 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |








