Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595DR

DigiKey Part Number
296-26428-2-ND - Tape & Reel (TR)
296-26428-1-ND - Cut Tape (CT)
296-26428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT595DR
Description
IC SR TRI-STATE 8BIT 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.544
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,36700 €3,67 €
250,32880 €8,22 €
1000,28670 €28,67 €
2500,26668 €66,67 €
5000,25460 €127,30 €
1.0000,24886 €248,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23416 €585,40 €
5.0000,22784 €1.139,20 €
7.5000,22467 €1.685,03 €
12.5000,22116 €2.764,50 €
17.5000,21911 €3.834,43 €
25.0000,21713 €5.428,25 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €