SN74AHCT594PWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.222
Unit Price: 0,72000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,17268 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT594PWRG4

DigiKey Part Number
SN74AHCT594PWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT594PWRG4
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT594PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes