Parametric Equivalent
Upgrade
Similar

SN74AHCT594PW | |
|---|---|
DigiKey Part Number | 296-33694-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594PW |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594PW Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT594PWR | Texas Instruments | 4.170 | 296-4767-1-ND | 0,71000 € | Parametric Equivalent |
| 74AHCT594T16-13 | Diodes Incorporated | 0 | 74AHCT594T16-13DITR-ND | 0,18062 € | Upgrade |
| 74AHCT594PW,118 | Nexperia USA Inc. | 2.499 | 1727-6552-1-ND | 0,39000 € | Similar |




