
SN74AHCT594DBR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT594DBRTR-ND - Tape & Reel (TR) 296-SN74AHCT594DBRCT-ND - Cut Tape (CT) 296-SN74AHCT594DBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT594DBR |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT594DBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SSOP |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,32400 € | 8,10 € |
| 100 | 0,28250 € | 28,25 € |
| 250 | 0,26280 € | 65,70 € |
| 500 | 0,25088 € | 125,44 € |
| 1.000 | 0,24511 € | 245,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23299 € | 465,98 € |
| 4.000 | 0,22635 € | 905,40 € |
| 6.000 | 0,22302 € | 1.338,12 € |
| 10.000 | 0,21933 € | 2.193,30 € |
| 14.000 | 0,21717 € | 3.040,38 € |
| 20.000 | 0,21510 € | 4.302,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

