
SN74AHCT541QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT541QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT541QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT541QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT541QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47080 € | 11,77 € |
| 100 | 0,41370 € | 41,37 € |
| 250 | 0,38648 € | 96,62 € |
| 500 | 0,37000 € | 185,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35644 € | 356,44 € |
| 2.000 | 0,34528 € | 690,56 € |
| 3.000 | 0,33970 € | 1.019,10 € |
| 5.000 | 0,33350 € | 1.667,50 € |
| 7.000 | 0,32989 € | 2.309,23 € |
| 10.000 | 0,32641 € | 3.264,10 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

