
SN74AHCT540QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT540QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT540QPWRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT540QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT540QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,43080 € | 10,77 € |
| 100 | 0,37790 € | 37,79 € |
| 250 | 0,35260 € | 88,15 € |
| 500 | 0,33736 € | 168,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32481 € | 324,81 € |
| 2.000 | 0,31449 € | 628,98 € |
| 3.000 | 0,30931 € | 927,93 € |
| 5.000 | 0,30358 € | 1.517,90 € |
| 7.000 | 0,30023 € | 2.101,61 € |
| 10.000 | 0,29701 € | 2.970,10 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

