
SN74AHCT373DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT373DGSRTR-ND - Tape & Reel (TR) 296-SN74AHCT373DGSRCT-ND - Cut Tape (CT) 296-SN74AHCT373DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373DGSR |
Description | OCTAL TRANSPARENT D-TYPE LATCHES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 5.9ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,37040 € | 9,26 € |
| 100 | 0,32370 € | 32,37 € |
| 250 | 0,30156 € | 75,39 € |
| 500 | 0,28820 € | 144,10 € |
| 1.000 | 0,28348 € | 283,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25858 € | 1.292,90 € |
| 10.000 | 0,25281 € | 2.528,10 € |
| 15.000 | 0,24993 € | 3.748,95 € |
| 25.000 | 0,24673 € | 6.168,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

