
SN74AHCT373DBR | |
|---|---|
DigiKey Part Number | 296-4737-2-ND - Tape & Reel (TR) 296-4737-1-ND - Cut Tape (CT) 296-4737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT373DBR |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT373DBR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28720 € | 7,18 € |
| 100 | 0,24990 € | 24,99 € |
| 250 | 0,23208 € | 58,02 € |
| 500 | 0,22134 € | 110,67 € |
| 1.000 | 0,21496 € | 214,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20522 € | 410,44 € |
| 4.000 | 0,19923 € | 796,92 € |
| 6.000 | 0,19624 € | 1.177,44 € |
| 10.000 | 0,19291 € | 1.929,10 € |
| 14.000 | 0,19097 € | 2.673,58 € |
| 20.000 | 0,18910 € | 3.782,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

