Direct

SN74AHCT367PW | |
|---|---|
DigiKey Part Number | 296-SN74AHCT367PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367PW |
Description | IC BUFF 4.5V/5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT367PWR | Texas Instruments | 5.675 | 296-4736-1-ND | 0,54000 € | Direct |


