
SN74AHCT367NSR | |
|---|---|
DigiKey Part Number | SN74AHCT367NSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367NSR |
Description | IC BUFF 4.5V/5.5V 16-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |

