Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT367DGVRE4

DigiKey Part Number
2156-SN74AHCT367DGVRE4-TITR-ND
Manufacturer
Manufacturer Product Number
SN74AHCT367DGVRE4
Description
IC BUFF NON-INVERT 5.5V 16-TVSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element Output 16-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT367DGVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5960,43030 €256,46 €
Unit Price without VAT:0,43030 €
Unit Price with VAT:0,51206 €