
SN74AHCT367DBR | |
|---|---|
DigiKey Part Number | 296-4733-2-ND - Tape & Reel (TR) 296-4733-1-ND - Cut Tape (CT) 296-4733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT367DBR |
Description | IC BUFF 4.5V/5.5V 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT367DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 16-SSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42600 € | 4,26 € |
| 25 | 0,38280 € | 9,57 € |
| 100 | 0,33470 € | 33,47 € |
| 250 | 0,31192 € | 77,98 € |
| 500 | 0,29814 € | 149,07 € |
| 1.000 | 0,28681 € | 286,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27748 € | 554,96 € |
| 4.000 | 0,26980 € | 1.079,20 € |
| 6.000 | 0,26596 € | 1.595,76 € |
| 10.000 | 0,26170 € | 2.617,00 € |
| 14.000 | 0,25921 € | 3.628,94 € |
| 20.000 | 0,25681 € | 5.136,20 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

