14 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32QWBQARQ1

DigiKey Part Number
296-SN74AHCT32QWBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT32QWBQARQ1CT-ND - Cut Tape (CT)
296-SN74AHCT32QWBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT32QWBQARQ1
Description
IC GATE OR 4CH 2-INP 14WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.554
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41000 €4,10 €
250,36840 €9,21 €
1000,32190 €32,19 €
2500,29976 €74,94 €
5000,28646 €143,23 €
1.0000,28147 €281,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26191 €785,73 €
6.0000,25528 €1.531,68 €
9.0000,25195 €2.267,55 €
15.0000,24827 €3.724,05 €
21.0000,24612 €5.168,52 €
30.0000,24405 €7.321,50 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €