
SN74AHCT32QWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT32QWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT32QWBQARQ1CT-ND - Cut Tape (CT) 296-SN74AHCT32QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QWBQARQ1 |
Description | IC GATE OR 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41000 € | 4,10 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28646 € | 143,23 € |
| 1.000 | 0,28147 € | 281,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26191 € | 785,73 € |
| 6.000 | 0,25528 € | 1.531,68 € |
| 9.000 | 0,25195 € | 2.267,55 € |
| 15.000 | 0,24827 € | 3.724,05 € |
| 21.000 | 0,24612 € | 5.168,52 € |
| 30.000 | 0,24405 € | 7.321,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

