MFR Recommended
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

SN74AHCT32DRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT32DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32DRG4 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32DRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT32DR | Texas Instruments | 4.174 | 296-4731-1-ND | 0,44000 € | MFR Recommended |
| 74AHCT32D,118 | Nexperia USA Inc. | 0 | 1727-5932-1-ND | 0,21000 € | Upgrade |
| 74AHCT32D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT32D-Q100JCT-ND | 0,25000 € | Upgrade |
| 74VHCT32D,118 | Nexperia USA Inc. | 0 | 1727-74VHCT32D,118CT-ND | 0,27000 € | Upgrade |
| 74AHCT32S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT32S14-13CT-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09716 € | 485,80 € |
| 7.500 | 0,09559 € | 716,92 € |
| 12.500 | 0,09384 € | 1.173,00 € |
| 17.500 | 0,09283 € | 1.624,52 € |
| 25.000 | 0,09185 € | 2.296,25 € |
| 62.500 | 0,08974 € | 5.608,75 € |
| Unit Price without VAT: | 0,09716 € |
|---|---|
| Unit Price with VAT: | 0,11562 € |





