OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT32DBR

DigiKey Part Number
296-4729-2-ND - Tape & Reel (TR)
296-4729-1-ND - Cut Tape (CT)
296-4729-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT32DBR
Description
IC GATE OR 4CH 2-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT32DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.791
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23500 €2,35 €
250,20920 €5,23 €
1000,18080 €18,08 €
2500,16728 €41,82 €
5000,15910 €79,55 €
1.0000,15241 €152,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14689 €293,78 €
4.0000,14235 €569,40 €
6.0000,14007 €840,42 €
10.0000,13755 €1.375,50 €
14.0000,13608 €1.905,12 €
20.0000,13466 €2.693,20 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €

Other Suppliers on DigiKey

27.900In Stock
Ships from Rochester Electronics, LLC