


SN74AHCT273DW | |
|---|---|
DigiKey Part Number | 296-13489-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT273DW Models |
Category | Max Propagation Delay @ V, Max CL 9.2ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 75 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT273DWR | Texas Instruments | 3.112 | 296-41403-1-ND | 0,67000 € | Parametric Equivalent |
| 74AHCT273D,118 | Nexperia USA Inc. | 1.980 | 1727-74AHCT273D,118CT-ND | 0,49000 € | Upgrade |
| 74AHCT273D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHCT273D-Q100JCT-ND | 0,51000 € | Upgrade |
| 74AHC273D,118 | Nexperia USA Inc. | 0 | 1727-74AHC273D,118CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61760 € | 15,44 € |
| 100 | 0,54510 € | 54,51 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

