
SN74AHCT273DGSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT273DGSRTR-ND - Tape & Reel (TR) 296-SN74AHCT273DGSRCT-ND - Cut Tape (CT) 296-SN74AHCT273DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT273DGSR |
Description | OCTAL D-TYPE FLIP-FLOPS WITH CLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 75 MHz | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,40700 € | 4,07 € |
| 25 | 0,36560 € | 9,14 € |
| 100 | 0,31960 € | 31,96 € |
| 250 | 0,29764 € | 74,41 € |
| 500 | 0,28442 € | 142,21 € |
| 1.000 | 0,27957 € | 279,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25511 € | 1.275,55 € |
| 10.000 | 0,24941 € | 2.494,10 € |
| 15.000 | 0,24655 € | 3.698,25 € |
| 25.000 | 0,24339 € | 6.084,75 € |
| 35.000 | 0,24155 € | 8.454,25 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

