Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
TMUX1574PWR

SN74AHCT257PWR

DigiKey Part Number
296-SN74AHCT257PWRTR-ND - Tape & Reel (TR)
296-SN74AHCT257PWRCT-ND - Cut Tape (CT)
296-SN74AHCT257PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT257PWR
Description
IC DATA SELECT/MUX 4X2:1 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,32800 €3,28 €
250,29320 €7,33 €
1000,25530 €25,53 €
2500,23716 €59,29 €
5000,22622 €113,11 €
1.0000,21989 €219,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,20980 €419,60 €
4.0000,20370 €814,80 €
6.0000,20064 €1.203,84 €
10.0000,19726 €1.972,60 €
14.0000,19528 €2.733,92 €
20.0000,19337 €3.867,40 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €