
SN74AHCT245RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT245RKSRTR-ND - Tape & Reel (TR) 296-SN74AHCT245RKSRCT-ND - Cut Tape (CT) 296-SN74AHCT245RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245RKSR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245RKSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34000 € | 3,40 € |
| 25 | 0,30400 € | 7,60 € |
| 100 | 0,26480 € | 26,48 € |
| 250 | 0,24616 € | 61,54 € |
| 500 | 0,23490 € | 117,45 € |
| 1.000 | 0,22561 € | 225,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13940 € | 418,20 € |
| 6.000 | 0,13546 € | 812,76 € |
| 9.000 | 0,13349 € | 1.201,41 € |
| 15.000 | 0,13131 € | 1.969,65 € |
| 21.000 | 0,13003 € | 2.730,63 € |
| 30.000 | 0,12880 € | 3.864,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

