
SN74AHCT245RGYR | |
|---|---|
DigiKey Part Number | 296-18536-2-ND - Tape & Reel (TR) 296-18536-1-ND - Cut Tape (CT) 296-18536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245RGYR |
Description | IC TXRX NON-INVERT 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23520 € | 23,52 € |
| 250 | 0,21828 € | 54,57 € |
| 500 | 0,20810 € | 104,05 € |
| 1.000 | 0,20146 € | 201,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18931 € | 567,93 € |
| 6.000 | 0,18424 € | 1.105,44 € |
| 9.000 | 0,18169 € | 1.635,21 € |
| 15.000 | 0,17887 € | 2.683,05 € |
| 21.000 | 0,17723 € | 3.721,83 € |
| 30.000 | 0,17565 € | 5.269,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

