


SN74AHCT245PWRG3 | |
|---|---|
DigiKey Part Number | 296-40537-2-ND - Tape & Reel (TR) 296-40537-1-ND - Cut Tape (CT) 296-40537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245PWRG3 |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245PWRG3 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT245ADTRG | onsemi | 5.872 | MC74VHCT245ADTRGOSCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,55520 € | 13,88 € |
| 100 | 0,48910 € | 48,91 € |
| 250 | 0,45764 € | 114,41 € |
| 500 | 0,43866 € | 219,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41021 € | 820,42 € |
| 4.000 | 0,39963 € | 1.598,52 € |
| 6.000 | 0,39433 € | 2.365,98 € |
| 10.000 | 0,38846 € | 3.884,60 € |
| 14.000 | 0,38503 € | 5.390,42 € |
| 20.000 | 0,38173 € | 7.634,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

