MFR Recommended
Similar
Similar

SN74AHCT245DBRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT245DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245DBRG4 |
Description | IC TXRX 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245DBRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT245DBR | Texas Instruments | 31.093 | 296-4724-1-ND | 0,53000 € | MFR Recommended |
| 74AHCT245PW,118 | Nexperia USA Inc. | 5.042 | 1727-4003-1-ND | 0,27000 € | Similar |
| 74VHCT245AMTCX | onsemi | 3.538 | 74VHCT245AMTCXCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16025 € | 320,50 € |
| 4.000 | 0,15537 € | 621,48 € |
| 6.000 | 0,15293 € | 917,58 € |
| 10.000 | 0,15023 € | 1.502,30 € |
| 14.000 | 0,14864 € | 2.080,96 € |
| 20.000 | 0,14713 € | 2.942,60 € |
| 50.000 | 0,14385 € | 7.192,50 € |
| Unit Price without VAT: | 0,16025 € |
|---|---|
| Unit Price with VAT: | 0,19070 € |




