


SN74AHCT244DW | |
|---|---|
DigiKey Part Number | 296-4722-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DW |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT244DWR | Texas Instruments | 6.769 | 296-4722-1-ND | 0,73000 € | Direct |
| MC74VHCT244ADWRG | onsemi | 245 | 488-MC74VHCT244ADWRGCT-ND | 0,77000 € | Direct |
| 74AHCT244D,118 | Nexperia USA Inc. | 802 | 1727-74AHCT244D,118CT-ND | 0,49000 € | Upgrade |
| 74AHCT244D-Q100,11 | Nexperia USA Inc. | 3.000 | 1727-74AHCT244D-Q100,11CT-ND | 0,60000 € | Upgrade |
| 74VHCT244D,118 | Nexperia USA Inc. | 1.955 | 1727-74VHCT244D,118CT-ND | 0,49000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61760 € | 15,44 € |
| 100 | 0,54510 € | 54,51 € |
| 250 | 0,51064 € | 127,66 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

