New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT244DGSR

DigiKey Part Number
296-SN74AHCT244DGSRTR-ND - Tape & Reel (TR)
296-SN74AHCT244DGSRCT-ND - Cut Tape (CT)
296-SN74AHCT244DGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT244DGSR
Description
8-CH, 4.5-V TO 5.5-V BUFFERS WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,40500 €4,05 €
250,36400 €9,10 €
1000,31790 €31,79 €
2500,29604 €74,01 €
5000,28286 €141,43 €
1.0000,27783 €277,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25363 €1.268,15 €
10.0000,24795 €2.479,50 €
15.0000,24510 €3.676,50 €
25.0000,24195 €6.048,75 €
35.0000,24010 €8.403,50 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €