MFR Recommended
Similar

SN74AHCT244DBRG4 | |
|---|---|
DigiKey Part Number | SN74AHCT244DBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244DBRG4 |
Description | IC BUFF 4.5V/5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244DBRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT244DBR | Texas Instruments | 5.547 | 296-4720-1-ND | 0,46000 € | MFR Recommended |
| 74AHCT244PW,118 | Nexperia USA Inc. | 0 | 1727-4002-1-ND | 0,28000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18220 € | 364,40 € |
| 4.000 | 0,17677 € | 707,08 € |
| 6.000 | 0,17405 € | 1.044,30 € |
| 10.000 | 0,17104 € | 1.710,40 € |
| 14.000 | 0,16928 € | 2.369,92 € |
| 20.000 | 0,16759 € | 3.351,80 € |
| 50.000 | 0,16395 € | 8.197,50 € |
| Unit Price without VAT: | 0,18220 € |
|---|---|
| Unit Price with VAT: | 0,21682 € |



