
SN74AHCT240RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240RKSRTR-ND - Tape & Reel (TR) 296-SN74AHCT240RKSRCT-ND - Cut Tape (CT) 296-SN74AHCT240RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240RKSR |
Description | 8-CH, 4.5-V TO 5.5-V INVERTERS W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30804 € | 77,01 € |
| 500 | 0,29438 € | 147,19 € |
| 1.000 | 0,28968 € | 289,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26930 € | 807,90 € |
| 6.000 | 0,26251 € | 1.575,06 € |
| 9.000 | 0,25912 € | 2.332,08 € |
| 15.000 | 0,25535 € | 3.830,25 € |
| 21.000 | 0,25315 € | 5.316,15 € |
| 30.000 | 0,25104 € | 7.531,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

