
SN74AHCT240QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT240QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240QDGSRQ1 |
Description | AUTOMOTIVE 8-CH, 4.5-V TO 5.5-V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30704 € | 1.535,20 € |
| 10.000 | 0,30040 € | 3.004,00 € |
| 15.000 | 0,29708 € | 4.456,20 € |
| 25.000 | 0,29340 € | 7.335,00 € |
| Unit Price without VAT: | 0,30704 € |
|---|---|
| Unit Price with VAT: | 0,36538 € |

