Parametric Equivalent

SN74AHCT240NSRE4 | |
|---|---|
DigiKey Part Number | SN74AHCT240NSRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT240NSRE4 |
Description | IC BUFFER INVERTING 5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT240NSRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24340 € | 486,80 € |
| 4.000 | 0,23650 € | 946,00 € |
| 6.000 | 0,23304 € | 1.398,24 € |
| 10.000 | 0,22921 € | 2.292,10 € |
| 14.000 | 0,22697 € | 3.177,58 € |
| 20.000 | 0,22482 € | 4.496,40 € |
| Unit Price without VAT: | 0,24340 € |
|---|---|
| Unit Price with VAT: | 0,28965 € |


