Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT240N

DigiKey Part Number
296-4718-5-ND
Manufacturer
Manufacturer Product Number
SN74AHCT240N
Description
IC BUFF 4.5V/5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT240N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Through Hole
Logic Type
Buffer, Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
2
Supplier Device Package
20-PDIP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.158
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,79000 €0,79 €
200,52150 €10,43 €
400,48600 €19,44 €
1000,44810 €44,81 €
2600,41781 €108,63 €
5000,40126 €200,63 €
1.0000,38676 €386,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €

Other Suppliers on DigiKey

37.700In Stock
Ships from Rochester Electronics, LLC