
SN74AHCT1G126DCKT | |
|---|---|
DigiKey Part Number | 296-32246-2-ND - Tape & Reel (TR) 296-32246-1-ND - Cut Tape (CT) 296-32246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DCKT |
Description | IC BUFF 4.5V/5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G126DCKT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126GV,125 | Nexperia USA Inc. | 4.690 | 1727-6025-1-ND | 0,13000 € | Similar |
| 74HCT1G126GW,125 | Nexperia USA Inc. | 49.028 | 1727-6055-1-ND | 0,11000 € | Similar |
| MC74VHC1GT126DFT2G | onsemi | 0 | 488-MC74VHC1GT126DFT2GCT-ND | 0,08000 € | Similar |
| TC7SET126FU,LJ(CT | Toshiba Semiconductor and Storage | 13.510 | TC7SET126FULJ(CTCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46160 € | 11,54 € |
| 100 | 0,40550 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36246 € | 181,23 € |
| 750 | 0,35436 € | 265,77 € |
| 1.250 | 0,34538 € | 431,73 € |
| 1.750 | 0,34013 € | 595,23 € |
| 2.500 | 0,33508 € | 837,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

