
SN74AHCT1G125DRLR | |
|---|---|
DigiKey Part Number | 296-19379-2-ND - Tape & Reel (TR) 296-19379-1-ND - Cut Tape (CT) 296-19379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DRLR |
Description | IC BUFFER NON-INVERT 5.5V SOT-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17100 € | 1,71 € |
| 25 | 0,15160 € | 3,79 € |
| 100 | 0,13040 € | 13,04 € |
| 250 | 0,12016 € | 30,04 € |
| 500 | 0,11400 € | 57,00 € |
| 1.000 | 0,10894 € | 108,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10133 € | 405,32 € |
| 8.000 | 0,09850 € | 788,00 € |
| 12.000 | 0,09708 € | 1.164,96 € |
| 20.000 | 0,09551 € | 1.910,20 € |
| 28.000 | 0,09459 € | 2.648,52 € |
| 40.000 | 0,09371 € | 3.748,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

