
SN74AHCT1G00DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G00DCKTTR-ND - Tape & Reel (TR) 296-SN74AHCT1G00DCKTCT-ND - Cut Tape (CT) 296-SN74AHCT1G00DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DCKT |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DCKT Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 15pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAHCT1G00QDCKRQ1 | Texas Instruments | 0 | 296-CAHCT1G00QDCKRQ1CT-ND | 0,20000 € | Parametric Equivalent |
| MC74VHC1G00DFT2G | onsemi | 2.177 | MC74VHC1G00DFT2GOSCT-ND | 0,08000 € | Direct |
| 74AHCT1G00GV,125 | Nexperia USA Inc. | 3.276 | 1727-6022-1-ND | 0,11000 € | Similar |
| 74AHCT1G00GW-Q100H | Nexperia USA Inc. | 0 | 1727-74AHCT1G00GW-Q100HTR-ND | 0,05497 € | Similar |
| 74HCT1G00GW,125 | Nexperia USA Inc. | 3.052 | 1727-6050-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46160 € | 11,54 € |
| 100 | 0,40550 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34915 € | 349,15 € |
| 1.250 | 0,34538 € | 431,73 € |
| 1.750 | 0,34013 € | 595,23 € |
| 2.500 | 0,33508 € | 837,70 € |
| 6.250 | 0,32421 € | 2.026,31 € |
| 12.500 | 0,31766 € | 3.970,75 € |
| 25.000 | 0,31226 € | 7.806,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |


