
SN74AHCT1G00DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G00DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G00DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G00DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G00DCK3 |
Description | IC GATE NAND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G00DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 15pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15280 € | 3,82 € |
| 100 | 0,13140 € | 13,14 € |
| 250 | 0,12112 € | 30,28 € |
| 500 | 0,11492 € | 57,46 € |
| 1.000 | 0,10983 € | 109,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10352 € | 310,56 € |
| 6.000 | 0,10044 € | 602,64 € |
| 9.000 | 0,09889 € | 890,01 € |
| 15.000 | 0,09718 € | 1.457,70 € |
| 21.000 | 0,09618 € | 2.019,78 € |
| 30.000 | 0,09522 € | 2.856,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

