
SN74AHCT16541DLR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT16541DLRTR-ND - Tape & Reel (TR) 296-SN74AHCT16541DLRCT-ND - Cut Tape (CT) 296-SN74AHCT16541DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16541DLR |
Description | IC BUFF NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16541DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,65640 € | 41,41 € |
| 100 | 1,48750 € | 148,75 € |
| 250 | 1,40696 € | 351,74 € |
| 500 | 1,35846 € | 679,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,31851 € | 1.318,51 € |
| 2.000 | 1,28564 € | 2.571,28 € |
| 3.000 | 1,26918 € | 3.807,54 € |
| 5.000 | 1,25094 € | 6.254,70 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

