Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT16541DGVR

DigiKey Part Number
296-4700-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT16541DGVR
Description
IC BUFF 4.5V/5.5V 48-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT16541DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
48-TVSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 11.827 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,55284 €3.105,68 €
Manufacturers Standard Package
Unit Price without VAT:1,55284 €
Unit Price with VAT:1,84788 €

Other Suppliers on DigiKey

11.827In Stock
Ships from Rochester Electronics, LLC