Similar

SN74AHCT164BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT164BQARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT164BQAR |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFQFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26478 € | 794,34 € |
| 6.000 | 0,25810 € | 1.548,60 € |
| 9.000 | 0,25476 € | 2.292,84 € |
| 15.000 | 0,25105 € | 3.765,75 € |
| 21.000 | 0,24889 € | 5.226,69 € |
| 30.000 | 0,24680 € | 7.404,00 € |
| Unit Price without VAT: | 0,26478 € |
|---|---|
| Unit Price with VAT: | 0,31509 € |


