
SN74AHCT16245DLR | |
|---|---|
DigiKey Part Number | 296-26417-2-ND - Tape & Reel (TR) 296-26417-1-ND - Cut Tape (CT) 296-26417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16245DLR |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,67700 € | 16,77 € |
| 25 | 1,53400 € | 38,35 € |
| 100 | 1,37580 € | 137,58 € |
| 250 | 1,30880 € | 327,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,21750 € | 1.217,50 € |
| 2.000 | 1,18671 € | 2.373,42 € |
| 3.000 | 1,17129 € | 3.513,87 € |
| 5.000 | 1,15421 € | 5.771,05 € |
| 7.000 | 1,14422 € | 8.009,54 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

