
SN74AHCT16541DGGR | |
|---|---|
DigiKey Part Number | 296-4699-2-ND - Tape & Reel (TR) 296-4699-1-ND - Cut Tape (CT) 296-4699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16541DGGR |
Description | IC BUFF NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16541DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,17157 € | 2.343,14 € |
| 4.000 | 1,14649 € | 4.585,96 € |
| 6.000 | 1,13394 € | 6.803,64 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

