Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT157DBR

DigiKey Part Number
296-4676-2-ND - Tape & Reel (TR)
296-4676-1-ND - Cut Tape (CT)
296-4676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT157DBR
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT157DBR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.209", 5.30mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,30700 €3,07 €
250,27400 €6,85 €
1000,23840 €23,84 €
2500,22132 €55,33 €
5000,21102 €105,51 €
1.0000,20448 €204,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,19554 €391,08 €
4.0000,18978 €759,12 €
6.0000,18690 €1.121,40 €
10.0000,18371 €1.837,10 €
14.0000,18184 €2.545,76 €
20.0000,18005 €3.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC