
SN74AHCT14PWR | |
|---|---|
DigiKey Part Number | 296-1110-2-ND - Tape & Reel (TR) 296-1110-1-ND - Cut Tape (CT) 296-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,19880 € | 4,97 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,15900 € | 39,75 € |
| 500 | 0,15118 € | 75,59 € |
| 1.000 | 0,14475 € | 144,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13946 € | 278,92 € |
| 4.000 | 0,13510 € | 540,40 € |
| 6.000 | 0,13292 € | 797,52 € |
| 10.000 | 0,13050 € | 1.305,00 € |
| 14.000 | 0,12909 € | 1.807,26 € |
| 20.000 | 0,12773 € | 2.554,60 € |
| 50.000 | 0,12481 € | 6.240,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |


