Inverter IC 6 Channel Schmitt Trigger 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14NSR

DigiKey Part Number
296-13142-2-ND - Tape & Reel (TR)
296-13142-1-ND - Cut Tape (CT)
296-13142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT14NSR
Description
IC INVERT SCHMITT 6CH 1-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14NSR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Features
Schmitt Trigger
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,40161 €803,22 €
4.0000,39120 €1.564,80 €
6.0000,38598 €2.315,88 €
10.0000,38021 €3.802,10 €
14.0000,37683 €5.275,62 €
20.0000,37358 €7.471,60 €
Manufacturers Standard Package
Unit Price without VAT:0,40161 €
Unit Price with VAT:0,47792 €

Other Suppliers on DigiKey

11.664In Stock
Ships from Rochester Electronics, LLC