
SN74AHCT14DR | |
|---|---|
DigiKey Part Number | 296-1474-2-ND - Tape & Reel (TR) 296-1474-1-ND - Cut Tape (CT) 296-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT14DR |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT14DR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18084 € | 45,21 € |
| 500 | 0,17214 € | 86,07 € |
| 1.000 | 0,16515 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15742 € | 393,55 € |
| 5.000 | 0,15287 € | 764,35 € |
| 7.500 | 0,15058 € | 1.129,35 € |
| 12.500 | 0,14806 € | 1.850,75 € |
| 17.500 | 0,14658 € | 2.565,15 € |
| 25.000 | 0,14516 € | 3.629,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


