Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT138NSR

DigiKey Part Number
296-31747-2-ND - Tape & Reel (TR)
296-31747-1-ND - Cut Tape (CT)
296-31747-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT138NSR
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT138NSR Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SO
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 18.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,78000 €0,78 €
100,56300 €5,63 €
250,50800 €12,70 €
1000,44670 €44,67 €
2500,41756 €104,39 €
5000,40002 €200,01 €
1.0000,39921 €399,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37365 €747,30 €
4.0000,36385 €1.455,40 €
6.0000,35894 €2.153,64 €
10.0000,35351 €3.535,10 €
14.0000,35033 €4.904,62 €
20.0000,34728 €6.945,60 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,92820 €

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC