
SN74AHCT126DR | |
|---|---|
DigiKey Part Number | 296-4658-2-ND - Tape & Reel (TR) 296-4658-1-ND - Cut Tape (CT) 296-4658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126DR |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126DR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,26400 € | 6,60 € |
| 100 | 0,22950 € | 22,95 € |
| 250 | 0,21292 € | 53,23 € |
| 500 | 0,20294 € | 101,47 € |
| 1.000 | 0,19635 € | 196,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18606 € | 465,15 € |
| 5.000 | 0,18084 € | 904,20 € |
| 7.500 | 0,17822 € | 1.336,65 € |
| 12.500 | 0,17533 € | 2.191,62 € |
| 17.500 | 0,17363 € | 3.038,53 € |
| 25.000 | 0,17200 € | 4.300,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



