
SN74AHCT126DGVR | |
|---|---|
DigiKey Part Number | 296-4657-2-ND - Tape & Reel (TR) 296-4657-1-ND - Cut Tape (CT) 296-4657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126DGVR |
Description | IC BUFF 4.5V/5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT126PW,118 | Nexperia USA Inc. | 970 | 1727-6538-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,25640 € | 6,41 € |
| 100 | 0,22270 € | 22,27 € |
| 250 | 0,20652 € | 51,63 € |
| 500 | 0,19680 € | 98,40 € |
| 1.000 | 0,19006 € | 190,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18220 € | 364,40 € |
| 4.000 | 0,17677 € | 707,08 € |
| 6.000 | 0,17405 € | 1.044,30 € |
| 10.000 | 0,17104 € | 1.710,40 € |
| 14.000 | 0,16928 € | 2.369,92 € |
| 20.000 | 0,16759 € | 3.351,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

