
SN74AHCT126DGVR | |
|---|---|
DigiKey Part Number | 296-4657-2-ND - Tape & Reel (TR) 296-4657-1-ND - Cut Tape (CT) 296-4657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126DGVR |
Description | IC BUFF NON-INVERT 5.5V 14-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,21840 € | 5,46 € |
| 100 | 0,18890 € | 18,89 € |
| 250 | 0,17484 € | 43,71 € |
| 500 | 0,16638 € | 83,19 € |
| 1.000 | 0,15942 € | 159,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15369 € | 307,38 € |
| 4.000 | 0,14897 € | 595,88 € |
| 6.000 | 0,14661 € | 879,66 € |
| 10.000 | 0,14399 € | 1.439,90 € |
| 14.000 | 0,14246 € | 1.994,44 € |
| 20.000 | 0,14099 € | 2.819,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |


